36V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDLSBLC24VAE2-TP

DigiKey Part Number
353-ESDLSBLC24VAE2-TPTR-ND - Tape & Reel (TR)
353-ESDLSBLC24VAE2-TPCT-ND - Cut Tape (CT)
353-ESDLSBLC24VAE2-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDLSBLC24VAE2-TP
Description
TVS DIODE 24VWM 36VC 0201-A
Customer Reference
Detailed Description
36V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
180W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
5pF @ 1MHz
Bidirectional Channels
1
Operating Temperature
-55°C ~ 125°C (TJ)
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
27V
Package / Case
0201 (0603 Metric)
Voltage - Clamping (Max) @ Ipp
36V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,725
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:10000
Tape & Reel (TR):10000
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.30700$13.07
100$0.81230$81.23
500$0.59458$297.29
1,000$0.52387$523.87
2,000$0.46423$928.46
5,000$0.39945$1,997.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.35931$3,593.10
20,000$0.32552$6,510.40
30,000$0.30829$9,248.70
50,000$0.28892$14,446.00
70,000$0.27745$19,421.50
100,000$0.26630$26,630.00
Manufacturers Standard Package