



SM712-TP | |
---|---|
DigiKey Part Number | SM712-TPMSTR-ND - Tape & Reel (TR) SM712-TPMSCT-ND - Cut Tape (CT) SM712-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM712-TP |
Description | TVS DIODE 12VWM 21VC SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.26800 | $32.68 |
100 | $2.89680 | $289.68 |
500 | $1.47224 | $736.12 |
1,000 | $1.31836 | $1,318.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.94523 | $8,835.69 |
6,000 | $1.43631 | $8,617.86 |
9,000 | $1.37052 | $12,334.68 |
15,000 | $1.29657 | $19,448.55 |
21,000 | $1.25278 | $26,308.38 |
30,000 | $1.21430 | $36,429.00 |