ESDLC0554P3-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDLC0554P3-TP

DigiKey Part Number
353-ESDLC0554P3-TPTR-ND - Tape & Reel (TR)
353-ESDLC0554P3-TPCT-ND - Cut Tape (CT)
353-ESDLC0554P3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDLC0554P3-TP
Description
TVS DIODE 5.5VWM 22VC DFN1616-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount DFN1616-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
22V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
240W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,822
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.35000$5.35
10$3.30900$33.09
100$2.12220$212.22
500$1.60770$803.85
1,000$1.44175$1,441.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.23071$3,692.13
6,000$1.12435$6,746.10
9,000$1.07015$9,631.35
15,000$1.00923$15,138.45
21,000$0.97316$20,436.36
30,000$0.93810$28,143.00
75,000$0.90552$67,914.00
Manufacturers Standard Package