8.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDH3V3AE2-TP

DigiKey Part Number
353-ESDH3V3AE2-TP-ND
Manufacturer
Manufacturer Product Number
ESDH3V3AE2-TP
Description
TVS DIODE 3.3VWM 8.5VC 0201A
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.5V
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
170W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.37386$3,738.60