


ESDBV5V0AE2-TP | |
---|---|
DigiKey Part Number | ESDBV5V0AE2-TPMSTR-ND - Tape & Reel (TR) ESDBV5V0AE2-TPMSCT-ND - Cut Tape (CT) ESDBV5V0AE2-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDBV5V0AE2-TP |
Description | TVS DIODE 5VWM 13VC 0201-B |
Customer Reference | |
Detailed Description | 13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 52W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |