ESD7V0D9-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 53,766
Unit Price: $1.81000
Datasheet
14.8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Micro Commercial Components Corporate Video

ESD7V0D9-TP

DigiKey Part Number
ESD7V0D9-TPMSTR-ND - Tape & Reel (TR)
ESD7V0D9-TPMSCT-ND - Cut Tape (CT)
ESD7V0D9-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD7V0D9-TP
Description
TVS DIODE 7VWM 14.8VC SOD923
Customer Reference
Detailed Description
14.8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
8V
Voltage - Clamping (Max) @ Ipp
14.8V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes