12.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353
Micro Commercial Components Corporate Video

ESD5V0J4-TP

DigiKey Part Number
ESD5V0J4-TPMSTR-ND - Tape & Reel (TR)
ESD5V0J4-TPMSCT-ND - Cut Tape (CT)
ESD5V0J4-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5V0J4-TP
Description
TVS DIODE 5VWM 12.5VC SOT353
Customer Reference
Detailed Description
12.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,552
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.74000$6.74
10$4.17700$41.77
100$2.68430$268.43
500$2.04106$1,020.53
1,000$1.83348$1,833.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.56957$4,708.71
6,000$1.43657$8,619.42
9,000$1.36880$12,319.20
15,000$1.29264$19,389.60
21,000$1.24754$26,198.34
30,000$1.20371$36,111.30
Manufacturers Standard Package