
ESD4V5P4B-TP | |
---|---|
DigiKey Part Number | 353-ESD4V5P4B-TP-ND |
Manufacturer | |
Manufacturer Product Number | ESD4V5P4B-TP |
Description | TVS DIODE 4.5VWM 20VC DFN20203L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 300A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.5V (Max) | |
Voltage - Breakdown (Min) | 4.8V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 300A (8/20µs) | |
Power - Peak Pulse | 6000W (6kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 350pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.32944 | $3,988.32 |