


ESD12VD9-TP | |
|---|---|
DigiKey Part Number | ESD12VD9-TPMSTR-ND - Tape & Reel (TR) ESD12VD9-TPMSCT-ND - Cut Tape (CT) ESD12VD9-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD12VD9-TP |
Description | TVS DIODE 12VWM 18.4VC SOD923 |
Customer Reference | |
Detailed Description | 18.4V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 13.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.79200 | $17.92 |
| 100 | $1.11980 | $111.98 |
| 500 | $0.82724 | $413.62 |
| 1,000 | $0.73237 | $732.37 |
| 2,000 | $0.65238 | $1,304.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.52812 | $4,224.96 |
| 16,000 | $0.48030 | $7,684.80 |
| 24,000 | $0.45592 | $10,942.08 |
| 40,000 | $0.42853 | $17,141.20 |
| 56,000 | $0.41230 | $23,088.80 |
| 80,000 | $0.39653 | $31,722.40 |





