ES1DE-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 11,916
Unit Price: $1.48000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2,063,400
Unit Price: $3.05000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.47968
Datasheet

Similar


Comchip Technology
In Stock: 10,000
Unit Price: $3.54000
Datasheet

Similar


Comchip Technology
In Stock: 6,157
Unit Price: $4.86000
Datasheet

Similar


onsemi
In Stock: 9,174
Unit Price: $3.87000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,470
Unit Price: $6.83000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,020
Unit Price: $2.72000
Datasheet

Similar


onsemi
In Stock: 224,316
Unit Price: $2.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 119,844
Unit Price: $3.87000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,744
Unit Price: $3.21000
Datasheet

Similar


onsemi
In Stock: 35,856
Unit Price: $5.52000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,504
Unit Price: $1.98000
Datasheet

Similar


onsemi
In Stock: 284,588
Unit Price: $1.81000
Datasheet
SS12E-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS12E-TP
Micro Commercial Components Corporate Video

ES1DE-TP

DigiKey Part Number
ES1DE-TPMSTR-ND - Tape & Reel (TR)
ES1DE-TPMSCT-ND - Cut Tape (CT)
ES1DE-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1DE-TP
Description
DIODE STANDARD 200V 1A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMAE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMAE)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes