



ES1D-LTP | |
---|---|
DigiKey Part Number | ES1D-LTPMSTR-ND - Tape & Reel (TR) ES1D-LTPMSCT-ND - Cut Tape (CT) ES1D-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1D-LTP |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.99400 | $9.94 |
100 | $0.70530 | $70.53 |
500 | $0.51630 | $258.15 |
1,000 | $0.45497 | $454.97 |
2,000 | $0.40316 | $806.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34954 | $1,747.70 |
10,000 | $0.31205 | $3,120.50 |
15,000 | $0.31166 | $4,674.90 |
25,000 | $0.26243 | $6,560.75 |
50,000 | $0.25092 | $12,546.00 |
125,000 | $0.22563 | $28,203.75 |
250,000 | $0.21001 | $52,502.50 |