


ER5J-TP | |
|---|---|
DigiKey Part Number | ER5J-TPMSTR-ND - Tape & Reel (TR) ER5J-TPMSCT-ND - Cut Tape (CT) ER5J-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER5J-TP |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.03500 | $60.35 |
| 100 | $3.94960 | $394.96 |
| 500 | $3.05462 | $1,527.31 |
| 1,000 | $2.76612 | $2,766.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.27900 | $6,837.00 |

