Diode 800 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 3A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

ER3K-TP

DigiKey Part Number
ER3K-TPMSTR-ND - Tape & Reel (TR)
ER3K-TPMSCT-ND - Cut Tape (CT)
ER3K-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER3K-TP
Description
DIODE STANDARD 800V 3A DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 934
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.49100$24.91
100$1.97230$197.23
500$1.49056$745.28
1,000$1.39930$1,399.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.13717$3,411.51
6,000$1.03591$6,215.46
9,000$0.98666$8,879.94
15,000$0.96202$14,430.30
21,000$0.86285$18,119.85
75,000$0.82215$61,661.25
Manufacturers Standard Package