



ER3GB-TP | |
|---|---|
DigiKey Part Number | ER3GB-TPMSTR-ND - Tape & Reel (TR) ER3GB-TPMSCT-ND - Cut Tape (CT) ER3GB-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3GB-TP |
Description | DIODE STANDARD 400V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.59400 | $25.94 |
| 100 | $1.73450 | $173.45 |
| 500 | $1.37422 | $687.11 |
| 1,000 | $1.20305 | $1,203.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78346 | $2,350.38 |
| 6,000 | $0.75181 | $4,510.86 |
| 9,000 | $0.50991 | $4,589.19 |

