



ER1Q-LTP | |
---|---|
DigiKey Part Number | ER1Q-LTPMSTR-ND - Tape & Reel (TR) ER1Q-LTPMSCT-ND - Cut Tape (CT) ER1Q-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER1Q-LTP |
Description | DIODE STANDARD 1200V 1A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.74200 | $27.42 |
100 | $1.74320 | $174.32 |
500 | $1.31196 | $655.98 |
1,000 | $1.17253 | $1,172.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.99526 | $2,985.78 |
6,000 | $0.90587 | $5,435.22 |
9,000 | $0.86031 | $7,742.79 |
15,000 | $0.80911 | $12,136.65 |
21,000 | $0.77878 | $16,354.38 |
30,000 | $0.74930 | $22,479.00 |
75,000 | $0.69794 | $52,345.50 |