



ER1J-LTP | |
|---|---|
DigiKey Part Number | ER1J-LTPMSTR-ND - Tape & Reel (TR) ER1J-LTPMSCT-ND - Cut Tape (CT) ER1J-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER1J-LTP |
Description | DIODE STANDARD 600V 1A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.43900 | $14.39 |
| 100 | $0.89780 | $89.78 |
| 500 | $0.66036 | $330.18 |
| 1,000 | $0.58323 | $583.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48490 | $1,454.70 |
| 6,000 | $0.43527 | $2,611.62 |
| 9,000 | $0.40995 | $3,689.55 |
| 15,000 | $0.38147 | $5,722.05 |
| 21,000 | $0.36460 | $7,656.60 |
| 30,000 | $0.34819 | $10,445.70 |



