Direct




ER1B-LTP | |
|---|---|
DigiKey Part Number | 353-ER1B-LTPTR-ND - Tape & Reel (TR) 353-ER1B-LTPCT-ND - Cut Tape (CT) 353-ER1B-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER1B-LTP |
Description | DIODE STANDARD 100V 1A DO214AA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS110T3G | onsemi | 13,141 | MURS110T3GOSCT-ND | $5.18000 | Direct |
| CGRB202-G | Comchip Technology | 10,323 | 641-CGRB202-GCT-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45000 | $24.50 |
| 100 | $1.54810 | $154.81 |
| 500 | $1.15462 | $577.31 |
| 1,000 | $1.02752 | $1,027.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86567 | $2,597.01 |
| 6,000 | $0.78403 | $4,704.18 |
| 9,000 | $0.74241 | $6,681.69 |
| 15,000 | $0.69563 | $10,434.45 |
| 21,000 | $0.66791 | $14,026.11 |
| 30,000 | $0.64097 | $19,229.10 |



