



BZT52C3V3S-TP | |
---|---|
DigiKey Part Number | 353-BZT52C3V3S-TPTR-ND - Tape & Reel (TR) 353-BZT52C3V3S-TPCT-ND - Cut Tape (CT) 353-BZT52C3V3S-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V3S-TP |
Description | DIODE ZENER 3.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.84600 | $8.46 |
100 | $0.38590 | $38.59 |
500 | $0.36128 | $180.64 |
1,000 | $0.33411 | $334.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23812 | $714.36 |
6,000 | $0.23336 | $1,400.16 |
9,000 | $0.20162 | $1,814.58 |
15,000 | $0.19165 | $2,874.75 |
75,000 | $0.16975 | $12,731.25 |
150,000 | $0.15622 | $23,433.00 |
300,000 | $0.14483 | $43,449.00 |