SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 563
SOT 563

EMD3-TPQ2

DigiKey Part Number
353-EMD3-TPQ2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMD3-TPQ2
Description
TRANS PREBIAS 1NPN 1PNP SOT-563
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
200mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90176$2,705.28
6,000$0.81932$4,915.92
9,000$0.77728$6,995.52
15,000$0.73004$10,950.60
21,000$0.70206$14,743.26
30,000$0.67486$20,245.80
75,000$0.61740$46,305.00
Manufacturers Standard Package