


DZ23C5V6HE3-TP | |
---|---|
DigiKey Part Number | 353-DZ23C5V6HE3-TPTR-ND - Tape & Reel (TR) 353-DZ23C5V6HE3-TPCT-ND - Cut Tape (CT) 353-DZ23C5V6HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C5V6HE3-TP |
Description | DIODE ZENER ARRAY 5.6V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 5.6 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 5.6 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.51900 | $15.19 |
100 | $0.94920 | $94.92 |
500 | $0.70072 | $350.36 |
1,000 | $0.62018 | $620.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51751 | $1,552.53 |
6,000 | $0.46567 | $2,794.02 |
9,000 | $0.43924 | $3,953.16 |
15,000 | $0.40951 | $6,142.65 |
21,000 | $0.39190 | $8,229.90 |
30,000 | $0.37477 | $11,243.10 |
75,000 | $0.33717 | $25,287.75 |
150,000 | $0.31394 | $47,091.00 |