


DZ23C47HE3-TP | |
|---|---|
DigiKey Part Number | 353-DZ23C47HE3-TPTR-ND - Tape & Reel (TR) 353-DZ23C47HE3-TPCT-ND - Cut Tape (CT) 353-DZ23C47HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C47HE3-TP |
Description | DIODE ZENER ARRAY 47V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 47 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 47 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.64400 | $16.44 |
| 100 | $1.02690 | $102.69 |
| 500 | $0.75786 | $378.93 |
| 1,000 | $0.67063 | $670.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55964 | $1,678.92 |
| 6,000 | $0.50358 | $3,021.48 |
| 9,000 | $0.47498 | $4,274.82 |
| 15,000 | $0.44284 | $6,642.60 |
| 21,000 | $0.42379 | $8,899.59 |
| 30,000 | $0.40527 | $12,158.10 |

