SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

DZ23C3V9-TP

DigiKey Part Number
353-DZ23C3V9-TPTR-ND - Tape & Reel (TR)
353-DZ23C3V9-TPCT-ND - Cut Tape (CT)
353-DZ23C3V9-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C3V9-TP
Description
DIODE ZENER ARRAY 3.9V SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 3.9 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
3.9 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.51900$15.19
100$0.94920$94.92
500$0.70072$350.36
1,000$0.62018$620.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51751$1,552.53
6,000$0.46567$2,794.02
9,000$0.43924$3,953.16
15,000$0.40951$6,142.65
21,000$0.39190$8,229.90
30,000$0.37477$11,243.10
75,000$0.33717$25,287.75
150,000$0.31394$47,091.00
Manufacturers Standard Package