DZ23C17HE3-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $2.22000
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

DZ23C17HE3-TP

DigiKey Part Number
353-DZ23C17HE3-TPTR-ND - Tape & Reel (TR)
353-DZ23C17HE3-TPCT-ND - Cut Tape (CT)
353-DZ23C17HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C17HE3-TP
Description
DIODE ZENER ARRAY 17V SOT-23
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 17 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
17 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes