



DTC144TUA-TP | |
---|---|
DigiKey Part Number | DTC144TUA-TPMSTR-ND - Tape & Reel (TR) DTC144TUA-TPMSCT-ND - Cut Tape (CT) DTC144TUA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144TUA-TP |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.07600 | $10.76 |
100 | $0.66340 | $66.34 |
500 | $0.48510 | $242.55 |
1,000 | $0.42705 | $427.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35305 | $1,059.15 |
6,000 | $0.31566 | $1,893.96 |
9,000 | $0.29656 | $2,669.04 |
15,000 | $0.27509 | $4,126.35 |
21,000 | $0.26236 | $5,509.56 |
30,000 | $0.24999 | $7,499.70 |
75,000 | $0.22281 | $16,710.75 |
150,000 | $0.20601 | $30,901.50 |
300,000 | $0.19189 | $57,567.00 |