DTC144EUA-13P is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.97000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.32774
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 320
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 3,069
Unit Price: $2.55000
Datasheet
New at DigiKey
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
SOT 323

DTC144EUA-13P

DigiKey Part Number
353-DTC144EUA-13PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTC144EUA-13P
Description
PRE-BIASED TRANSISTORS
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Manufacturer
MCC (Micro Commercial Components)
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
47 kOhms
Supplier Device Package
SOT-323
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC144EUA-TPMCC (Micro Commercial Components)0DTC144EUA-TPMSCT-ND$1.97000Parametric Equivalent
DTC144EUAHE3-TPMCC (Micro Commercial Components)0353-DTC144EUAHE3-TPTR-ND$0.32774Parametric Equivalent
DDTC144EUA-7-FDiodes Incorporated320DDTC144EUA-7FDICT-ND$1.89000Parametric Equivalent
DTC144EU3HZGT106Rohm Semiconductor3,069DTC144EU3HZGT106CT-ND$2.55000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24831$2,483.10
20,000$0.24111$4,822.20
30,000$0.23751$7,125.30
50,000$0.23351$11,675.50
70,000$0.23117$16,181.90
100,000$0.22892$22,892.00
Manufacturers Standard Package