DTC144EKA-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.34708
Datasheet

Similar


onsemi
In Stock: 18,948
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 340
Unit Price: $1.56000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 3,301
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 4,092
Unit Price: $1.97000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4,589
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1,844
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 114,866
Unit Price: $1.81000
Datasheet
TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-236-3, SC-59, SOT-23-3
Micro Commercial Components Corporate Video

DTC144EKA-TP

DigiKey Part Number
DTC144EKA-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTC144EKA-TP
Description
TRANS PREBIAS NPN 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3L
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes