


DTC124XUA-TP | |
---|---|
DigiKey Part Number | 353-DTC124XUA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC124XUA-TP |
Description | TRANS PREBIAS NPN 50V SOT-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 200MHz 200mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 200MHz | |
Power - Max | 200mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34797 | $1,043.91 |
6,000 | $0.31102 | $1,866.12 |
9,000 | $0.29216 | $2,629.44 |
15,000 | $0.27095 | $4,064.25 |
21,000 | $0.25838 | $5,425.98 |
30,000 | $0.24615 | $7,384.50 |
75,000 | $0.21929 | $16,446.75 |
150,000 | $0.20269 | $30,403.50 |
300,000 | $0.18874 | $56,622.00 |