DTC124EE-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 53,660
Unit Price: $2.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $2.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,829
Unit Price: $2.63000
Datasheet

Similar


onsemi
In Stock: 12,804
Unit Price: $1.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 610
Unit Price: $2.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 62,700
Unit Price: $2.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,685
Unit Price: $2.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,022
Unit Price: $3.87000
Datasheet

Similar


onsemi
In Stock: 5,940
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3,000
Unit Price: $0.46780
Datasheet
SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 523
SOT 523
Micro Commercial Components Corporate Video

DTC124EE-TP

DigiKey Part Number
DTC124EE-TPMSTR-ND - Tape & Reel (TR)
DTC124EE-TPMSCT-ND - Cut Tape (CT)
DTC124EE-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC124EE-TP
Description
TRANS PREBIAS NPN 50V SOT523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34797$1,043.91
6,000$0.31102$1,866.12
9,000$0.29216$2,629.44
15,000$0.27095$4,064.25
21,000$0.25838$5,425.98
30,000$0.24615$7,384.50
75,000$0.21929$16,446.75
150,000$0.20269$30,403.50
300,000$0.18874$56,622.00
Manufacturers Standard Package