Similar




DTC123JE-TP | |
|---|---|
DigiKey Part Number | DTC123JE-TPMSTR-ND - Tape & Reel (TR) DTC123JE-TPMSCT-ND - Cut Tape (CT) DTC123JE-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123JE-TP |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 300 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 300 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.14300 | $11.43 |
| 100 | $0.70620 | $70.62 |
| 500 | $0.51696 | $258.48 |
| 1,000 | $0.45555 | $455.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37718 | $1,131.54 |
| 6,000 | $0.33758 | $2,025.48 |
| 9,000 | $0.31738 | $2,856.42 |
| 15,000 | $0.29465 | $4,419.75 |
| 21,000 | $0.28118 | $5,904.78 |
| 30,000 | $0.26808 | $8,042.40 |
| 75,000 | $0.23932 | $17,949.00 |
| 150,000 | $0.22154 | $33,231.00 |
| 300,000 | $0.20659 | $61,977.00 |


