


DTC123EUA-TP | |
---|---|
DigiKey Part Number | 353-DTC123EUA-TPTR-ND - Tape & Reel (TR) 353-DTC123EUA-TPCT-ND - Cut Tape (CT) 353-DTC123EUA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123EUA-TP |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.14400 | $11.44 |
100 | $0.70710 | $70.71 |
500 | $0.51762 | $258.81 |
1,000 | $0.45614 | $456.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37766 | $1,132.98 |
6,000 | $0.33801 | $2,028.06 |
9,000 | $0.31778 | $2,860.02 |
15,000 | $0.29502 | $4,425.30 |
21,000 | $0.28154 | $5,912.34 |
30,000 | $0.26842 | $8,052.60 |
75,000 | $0.23962 | $17,971.50 |
150,000 | $0.22182 | $33,273.00 |
300,000 | $0.20686 | $62,058.00 |