SOT 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 323
SOT 323

DTC123EUA-TP

DigiKey Part Number
353-DTC123EUA-TPTR-ND - Tape & Reel (TR)
353-DTC123EUA-TPCT-ND - Cut Tape (CT)
353-DTC123EUA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC123EUA-TP
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 20mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,615
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.14400$11.44
100$0.70710$70.71
500$0.51762$258.81
1,000$0.45614$456.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37766$1,132.98
6,000$0.33801$2,028.06
9,000$0.31778$2,860.02
15,000$0.29502$4,425.30
21,000$0.28154$5,912.34
30,000$0.26842$8,052.60
75,000$0.23962$17,971.50
150,000$0.22182$33,273.00
300,000$0.20686$62,058.00
Manufacturers Standard Package