



DTA143EUA-TP | |
|---|---|
DigiKey Part Number | DTA143EUA-TPMSTR-ND - Tape & Reel (TR) DTA143EUA-TPMSCT-ND - Cut Tape (CT) DTA143EUA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143EUA-TP |
Description | TRANS PREBIAS PNP 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer MCC (Micro Commercial Components) | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA143EUA-7 | Diodes Incorporated | 5,037 | 1034-DDTA143EUA-7CT-ND | $0.82000 | Upgrade |
| DDTA114YUA-7-F | Diodes Incorporated | 2,628 | 31-DDTA114YUA-7-FCT-ND | $1.89000 | Similar |
| DDTA143EUA-7-F | Diodes Incorporated | 5,715 | 31-DDTA143EUA-7-FCT-ND | $1.89000 | Similar |
| DDTA143XUA-7-F | Diodes Incorporated | 5,282 | DDTA143XUA-FDICT-ND | $1.89000 | Similar |
| DTA123EUAT106 | Rohm Semiconductor | 20 | DTA123EUAT106CT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.78900 | $7.89 |
| 100 | $0.48420 | $48.42 |
| 500 | $0.34990 | $174.95 |
| 1,000 | $0.30625 | $306.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25045 | $751.35 |
| 6,000 | $0.22220 | $1,333.20 |
| 9,000 | $0.20777 | $1,869.93 |
| 15,000 | $0.19152 | $2,872.80 |
| 21,000 | $0.18189 | $3,819.69 |
| 30,000 | $0.17252 | $5,175.60 |

