Diode 400 V 6A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR754-BP

DigiKey Part Number
353-DR754-BP-ND
Manufacturer
Manufacturer Product Number
DR754-BP
Description
DIODE STANDARD 400V 6A R6
Customer Reference
Detailed Description
Diode 400 V 6A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Bulk
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
R-6
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,800$1.66640$7,998.72