



DFLZ39-TP | |
|---|---|
DigiKey Part Number | DFLZ39-TPMSTR-ND - Tape & Reel (TR) DFLZ39-TPMSCT-ND - Cut Tape (CT) DFLZ39-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ39-TP |
Description | DIODE ZENER 39V 1W SOD123FL |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123FL |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Cut Tape (CT) & Digi-Reel®: | 18200 |
| Tape & Reel (TR): | 18200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.75100 | $17.51 |
| 100 | $1.09350 | $109.35 |
| 500 | $0.80686 | $403.43 |
| 1,000 | $0.71412 | $714.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.61339 | $1,533.47 |
| 5,000 | $0.55094 | $2,754.70 |
| 7,500 | $0.51908 | $3,893.10 |
| 12,500 | $0.48326 | $6,040.75 |
| 17,500 | $0.46203 | $8,085.52 |
| 25,000 | $0.44140 | $11,035.00 |


