DFLZ36-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.14818
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.51795
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.54696
Datasheet
Zener Diode 36 V 1 W ±5% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 1 W ±5% Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

DFLZ36-TP

DigiKey Part Number
DFLZ36-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DFLZ36-TP
Description
DIODE ZENER 36V 1W SOD123FL
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 27 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123FL
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DFLZ36Q-TPMCC (Micro Commercial Components)0353-DFLZ36Q-TPTR-ND$1.14818Parametric Equivalent
PZ1AL36B-AU_R1_000A1Panjit International Inc.03757-PZ1AL36B-AU_R1_000A1TR-ND$0.51795Parametric Equivalent
PZ1AL36B_R1_00001Panjit International Inc.03757-PZ1AL36B_R1_00001TR-ND$0.54696Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.61339$1,533.47
5,000$0.55094$2,754.70
7,500$0.51908$3,893.10
12,500$0.48326$6,040.75
17,500$0.46203$8,085.52
25,000$0.44140$11,035.00
Manufacturers Standard Package