
MT150DT16L2-BP | |
---|---|
DigiKey Part Number | 353-MT150DT16L2-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT150DT16L2-BP |
Description | SCR MODULE 1.6KV MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV Bridge, 3-Phase - SCRs/Diodes Chassis Mount Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Structure | Bridge, 3-Phase - SCRs/Diodes | |
Number of SCRs, Diodes | 1 SCR, 6 Diodes | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 150 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1.5kA @ 50Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $739.46250 | $2,957.85 |
8 | $718.40125 | $5,747.21 |