



DFLZ18-TP | |
|---|---|
DigiKey Part Number | DFLZ18-TPMSTR-ND - Tape & Reel (TR) DFLZ18-TPMSCT-ND - Cut Tape (CT) DFLZ18-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ18-TP |
Description | DIODE ZENER 18V 1W SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±6% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.64400 | $16.44 |
| 100 | $1.02690 | $102.69 |
| 500 | $0.75786 | $378.93 |
| 1,000 | $0.67063 | $670.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.53338 | $1,333.45 |
| 5,000 | $0.47907 | $2,395.35 |
| 7,500 | $0.45138 | $3,385.35 |
| 12,500 | $0.42023 | $5,252.88 |
| 17,500 | $0.40177 | $7,030.98 |
| 25,000 | $0.38383 | $9,595.75 |



