


DDTC114ECA-TP | |
---|---|
DigiKey Part Number | 353-DDTC114ECA-TPTR-ND - Tape & Reel (TR) 353-DDTC114ECA-TPCT-ND - Cut Tape (CT) 353-DDTC114ECA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC114ECA-TP |
Description | PRE-BIASED TRANSISTOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 160 MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 160 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.59700 | $15.97 |
25 | $1.30080 | $32.52 |
100 | $0.96480 | $96.48 |
250 | $0.80016 | $200.04 |
500 | $0.69890 | $349.45 |
1,000 | $0.61386 | $613.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49140 | $1,474.20 |
6,000 | $0.44177 | $2,650.62 |
9,000 | $0.41646 | $3,748.14 |
15,000 | $0.38799 | $5,819.85 |
21,000 | $0.37111 | $7,793.31 |
30,000 | $0.35471 | $10,641.30 |
75,000 | $0.31871 | $23,903.25 |
150,000 | $0.29646 | $44,469.00 |