
CSPSBHC4V5LB-TP | |
---|---|
DigiKey Part Number | 353-CSPSBHC4V5LB-TPTR-ND - Tape & Reel (TR) 353-CSPSBHC4V5LB-TPCT-ND - Cut Tape (CT) 353-CSPSBHC4V5LB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSPSBHC4V5LB-TP |
Description | TVS DIODE 4.5VWM 10.5V CSP10062 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.5V (Max) | |
Voltage - Breakdown (Min) | 4.8V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 900W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.66700 | $16.67 |
100 | $1.04120 | $104.12 |
500 | $0.77052 | $385.26 |
1,000 | $0.68291 | $682.91 |
2,000 | $0.60901 | $1,218.02 |
5,000 | $0.52885 | $2,644.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.47922 | $4,792.20 |
20,000 | $0.43745 | $8,749.00 |
30,000 | $0.41616 | $12,484.80 |
50,000 | $0.39223 | $19,611.50 |
70,000 | $0.37806 | $26,464.20 |
100,000 | $0.36429 | $36,429.00 |