BZX84C9V1HE3-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.23078
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.43377
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 4,000
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 154
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 99
Unit Price: $1.15000
Datasheet
Zener Diode 9.1 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 350 mW ±5% Surface Mount SOT-23
SOT 23

BZX84C9V1HE3-TP

DigiKey Part Number
353-BZX84C9V1HE3-TPTR-ND - Tape & Reel (TR)
353-BZX84C9V1HE3-TPCT-ND - Cut Tape (CT)
353-BZX84C9V1HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C9V1HE3-TP
Description
DIODE ZENER 9.1V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 9.1 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
350 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B9V1-TPMCC (Micro Commercial Components)0353-BZX84B9V1-TP-ND$0.23078Parametric Equivalent
BZX84B9V1HE3-TPMCC (Micro Commercial Components)0353-BZX84B9V1HE3-TP-ND$0.43377Parametric Equivalent
BZX84B9V1Good-Ark Semiconductor4,0004786-BZX84B9V1CT-ND$1.15000Parametric Equivalent
BZX84B9V1-AU_R1_000A1Panjit International Inc.03757-BZX84B9V1-AU_R1_000A1CT-ND$1.48000Parametric Equivalent
BZX84B9V1_R1_00001Panjit International Inc.03757-BZX84B9V1_R1_00001CT-ND$1.32000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.30700$13.07
100$0.81230$81.23
500$0.59458$297.29
1,000$0.52387$523.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43377$1,301.31
6,000$0.38822$2,329.32
9,000$0.36498$3,284.82
15,000$0.33885$5,082.75
21,000$0.32336$6,790.56
30,000$0.30829$9,248.70
Manufacturers Standard Package