Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84C5V1W-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C5V1W-TP-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1W-TP |
Description | DIODE ZENER 5.1V 200MW SOT323 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±6% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C5V1WHE3-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84C5V1WHE3-TPTR-ND | $0.43377 | Parametric Equivalent |
| BZX84B5V1W_R1_00001 | Panjit International Inc. | 0 | 3757-BZX84B5V1W_R1_00001TR-ND | $0.22790 | Parametric Equivalent |
| BZX84C5V1W_R1_00001 | Panjit International Inc. | 2,885 | 3757-BZX84C5V1W_R1_00001CT-ND | $1.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39965 | $1,198.95 |



