Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23
SOT 23

BZX84C5V1HE3-TP

DigiKey Part Number
353-BZX84C5V1HE3-TPTR-ND - Tape & Reel (TR)
353-BZX84C5V1HE3-TPCT-ND - Cut Tape (CT)
353-BZX84C5V1HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V1HE3-TP
Description
DIODE ZENER 5.1V 350MW SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,766
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.23300$12.33
100$0.76300$76.30
500$0.55840$279.20
1,000$0.49197$491.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40735$1,222.05
6,000$0.36458$2,187.48
9,000$0.34276$3,084.84
15,000$0.31822$4,773.30
21,000$0.30367$6,377.07
30,000$0.28953$8,685.90
Manufacturers Standard Package