Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84C3V3HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C3V3HE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3HE3-TP |
Description | DIODE ZENER 3.3V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B3V3-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B3V3-TP-ND | $0.23078 | Parametric Equivalent |
| BZX84B3V3 | Good-Ark Semiconductor | 5,641 | 4786-BZX84B3V3CT-ND | $1.15000 | Parametric Equivalent |
| BZX84B3V3-AU_R1_000A1 | Panjit International Inc. | 990 | 3757-BZX84B3V3-AU_R1_000A1CT-ND | $0.99000 | Parametric Equivalent |
| BZX84B3V3_R1_00001 | Panjit International Inc. | 5,620 | 3757-BZX84B3V3_R1_00001CT-ND | $1.32000 | Parametric Equivalent |
| BZX84C3V3-AU_R1_000A1 | Panjit International Inc. | 820 | 3757-BZX84C3V3-AU_R1_000A1CT-ND | $0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43377 | $1,301.31 |




