


BZX84B30HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84B30HE3-TPTR-ND - Tape & Reel (TR) 353-BZX84B30HE3-TPCT-ND - Cut Tape (CT) 353-BZX84B30HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B30HE3-TP |
Description | DIODE ZENER 30V 350MW SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.14300 | $11.43 |
| 100 | $0.70620 | $70.62 |
| 500 | $0.51696 | $258.48 |
| 1,000 | $0.45555 | $455.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37718 | $1,131.54 |
| 6,000 | $0.33758 | $2,025.48 |
| 9,000 | $0.31738 | $2,856.42 |
| 15,000 | $0.29465 | $4,419.75 |
| 21,000 | $0.28118 | $5,904.78 |
| 30,000 | $0.26808 | $8,042.40 |
| 75,000 | $0.23932 | $17,949.00 |
| 150,000 | $0.22154 | $33,231.00 |
| 300,000 | $0.20659 | $61,977.00 |

