



BZX84B6V8-TP | |
|---|---|
DigiKey Part Number | BZX84B6V8-TPMSTR-ND - Tape & Reel (TR) BZX84B6V8-TPMSCT-ND - Cut Tape (CT) BZX84B6V8-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V8-TP |
Description | DIODE ZENER 6.8V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B6V8LT1G | onsemi | 672 | BZX84B6V8LT1GOSCT-ND | $1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.30700 | $13.07 |
| 100 | $0.81230 | $81.23 |
| 500 | $0.59458 | $297.29 |
| 1,000 | $0.52387 | $523.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23078 | $692.34 |
| 6,000 | $0.20447 | $1,226.82 |
| 9,000 | $0.19105 | $1,719.45 |
| 15,000 | $0.17593 | $2,638.95 |
| 21,000 | $0.16696 | $3,506.16 |
| 30,000 | $0.15824 | $4,747.20 |

