


BZX84B20HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84B20HE3-TPTR-ND - Tape & Reel (TR) 353-BZX84B20HE3-TPCT-ND - Cut Tape (CT) 353-BZX84B20HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B20HE3-TP |
Description | DIODE ZENER 20V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B20_R1_00001 | Panjit International Inc. | 3,000 | 3757-BZX84B20_R1_00001CT-ND | $0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.30700 | $13.07 |
| 100 | $0.81230 | $81.23 |
| 500 | $0.59458 | $297.29 |
| 1,000 | $0.52387 | $523.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43377 | $1,301.31 |
| 6,000 | $0.38822 | $2,329.32 |
| 9,000 | $0.36498 | $3,284.82 |
| 15,000 | $0.33885 | $5,082.75 |
| 21,000 | $0.32336 | $6,790.56 |
| 30,000 | $0.30829 | $9,248.70 |

