Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




BZX84B5V1-TP | |
|---|---|
DigiKey Part Number | BZX84B5V1-TPMSTR-ND - Tape & Reel (TR) BZX84B5V1-TPMSCT-ND - Cut Tape (CT) BZX84B5V1-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V1-TP |
Description | DIODE ZENER 5.1V 350MW SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.17600 | $11.76 |
| 100 | $0.54760 | $54.76 |
| 500 | $0.49148 | $245.74 |
| 1,000 | $0.42702 | $427.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23366 | $700.98 |
| 6,000 | $0.17780 | $1,066.80 |
| 9,000 | $0.16613 | $1,495.17 |
| 15,000 | $0.15298 | $2,294.70 |
| 21,000 | $0.14519 | $3,048.99 |
| 30,000 | $0.13760 | $4,128.00 |
| 75,000 | $0.12094 | $9,070.50 |
| 150,000 | $0.11063 | $16,594.50 |
| 300,000 | $0.10196 | $30,588.00 |







