Similar



BZX584B6V2-TP | |
|---|---|
DigiKey Part Number | BZX584B6V2-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584B6V2-TP |
Description | DIODE ZENER 6.2V 150MW SOD523 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 150 mW ±1.94% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.30360 | $2,428.80 |
| 16,000 | $0.27412 | $4,385.92 |
| 24,000 | $0.25908 | $6,217.92 |
| 40,000 | $0.24217 | $9,686.80 |
| 56,000 | $0.23215 | $13,000.40 |
| 80,000 | $0.22242 | $17,793.60 |
| 200,000 | $0.20104 | $40,208.00 |
| 400,000 | $0.19012 | $76,048.00 |


