Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX584B5V6-T3P | |
|---|---|
DigiKey Part Number | 353-BZX584B5V6-T3PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584B5V6-T3P |
Description | ZENER DIODES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23629 | $708.87 |
| 6,000 | $0.22731 | $1,363.86 |
| 9,000 | $0.22281 | $2,005.29 |
| 15,000 | $0.21783 | $3,267.45 |
| 21,000 | $0.21491 | $4,513.11 |
| 30,000 | $0.21211 | $6,363.30 |
| 75,000 | $0.20608 | $15,456.00 |
| 150,000 | $0.20245 | $30,367.50 |
| 300,000 | $0.19945 | $59,835.00 |







