


SMD210PLHE3-TP | |
---|---|
DigiKey Part Number | 353-SMD210PLHE3-TPTR-ND - Tape & Reel (TR) 353-SMD210PLHE3-TPCT-ND - Cut Tape (CT) 353-SMD210PLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD210PLHE3-TP |
Description | DIODE SCHOTTKY 100V 2A SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.19800 | $21.98 |
100 | $1.38960 | $138.96 |
500 | $1.03740 | $518.70 |
1,000 | $0.92355 | $923.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.80015 | $2,000.38 |
5,000 | $0.72376 | $3,618.80 |
7,500 | $0.68479 | $5,135.93 |
12,500 | $0.64098 | $8,012.25 |
17,500 | $0.61504 | $10,763.20 |
25,000 | $0.58981 | $14,745.25 |
62,500 | $0.53445 | $33,403.12 |
125,000 | $0.51450 | $64,312.50 |